857-062-540-207

Heilind Number:EDA857-062-540-207
Manufacturer:EDAC
Manufacturer Number:857-062-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal performance. With two rows and 62 positions spaced at .156 inches, it offers seamless integration in PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality in demanding applications. Its straight mount orientation and .2-inch row spacing make installation straightforward, catering to various connectivity needs. Trust in its 5A amperage and durable construction for secure and efficient board-to-board connections in critical systems.