857-062-540-208

Heilind Number:EDA857-062-540-208
Manufacturer:EDAC
Manufacturer Number:857-062-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-540-208

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With 62 positions spread across 2 rows, it offers ample connectivity options for your application. The copper alloy contacts guarantee efficient power transmission, rated for up to 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial, automotive, and other high-temperature applications. Trust in its quality and performance to streamline your PCB connections seamlessly.