857-062-542-201

Heilind Number:EDA857-062-542-201
Manufacturer:EDAC
Manufacturer Number:857-062-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-542-201

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of 62 positions each, it offers ample connectivity for your PCB needs. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for seamless board-to-board connections in your electronic projects.