857-062-542-207

Heilind Number:EDA857-062-542-207
Manufacturer:EDAC
Manufacturer Number:857-062-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-542-207

Detailed Description

Upgrade your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance in harsh environments, it boasts a 5A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows and 62 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.