857-062-555-201

Heilind Number:EDA857-062-555-201
Manufacturer:EDAC
Manufacturer Number:857-062-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in high-temperature environments. With two rows and 62 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial use, this connector is perfect for board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various applications. Upgrade your connectivity solutions with this essential component.