857-062-555-202

Heilind Number:EDA857-062-555-202
Manufacturer:EDAC
Manufacturer Number:857-062-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-555-202

Detailed Description

Experience reliable high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts, each positioned precisely at .156 inches apart, it offers seamless integration for your PCB setup. Featuring 62 positions and a 5A amperage, it guarantees efficient power delivery. The straight mount orientation and a pitch of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Trust in our product to streamline your board-to-board connections with uncompromising quality and performance.