857-062-555-203

Heilind Number:EDA857-062-555-203
Manufacturer:EDAC
Manufacturer Number:857-062-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-555-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your PCB setup, with 62 positions available for versatile connectivity. Suitable for straight mounting orientation, this connector maintains stable operation in temperatures ranging from -40 to 105 °C. Ideal for applications requiring secure board-to-board connections, it belongs to the PCB Connectors category under our extensive lineup of quality electronic components. Elevate your connectivity solutions with this essential connector.