857-062-555-207

Heilind Number:EDA857-062-555-207
Manufacturer:EDAC
Manufacturer Number:857-062-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-555-207

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With a double-row layout and 62 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial settings where reliability is paramount. Choose our Black Card Edge Connector for superior board-to-board connectivity.