857-062-556-201

Heilind Number:EDA857-062-556-201
Manufacturer:EDAC
Manufacturer Number:857-062-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance under challenging conditions, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. Its two rows of Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With 62 positions available, it offers ample connectivity for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections in your designs.