857-062-556-212

Heilind Number:EDA857-062-556-212
Manufacturer:EDAC
Manufacturer Number:857-062-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure board-to-board connections with 62 positions available. The straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various applications, making it an essential component for your PCB assembly needs.