857-062-558-201

Heilind Number:EDA857-062-558-201
Manufacturer:EDAC
Manufacturer Number:857-062-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-558-201

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 62 positions, and a pitch of .156 inches, it offers seamless integration for your PCB assemblies. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or commercial applications. Trust in its high amperage rating of 5A to power your devices with confidence. Upgrade your connectivity solutions today with this essential component.