857-062-558-202

Heilind Number:EDA857-062-558-202
Manufacturer:EDAC
Manufacturer Number:857-062-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-558-202

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for durable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme heat conditions. With two rows of copper alloy contacts providing a total of 62 positions, it offers ample connectivity for your circuitry. The right-angle mount orientation allows for convenient installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial machinery to telecommunications equipment. Elevate your PCB design with this high-quality and high-performance connector.