857-062-558-207

Heilind Number:EDA857-062-558-207
Manufacturer:EDAC
Manufacturer Number:857-062-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-558-207

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in extreme conditions. With a double-row configuration and 62 positions, it offers ample connectivity for your PCB setups. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mounting orientation allows for seamless integration. Featuring a 5A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component, a reliable choice for quality-conscious engineers.