857-062-558-212

Heilind Number:EDA857-062-558-212
Manufacturer:EDAC
Manufacturer Number:857-062-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with 62 positions, ensuring seamless board-to-board communication. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable and high-speed data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatile installation options. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial and electronic applications. Elevate your connectivity solutions with this essential component.