857-062-559-204

Heilind Number:EDA857-062-559-204
Manufacturer:EDAC
Manufacturer Number:857-062-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-559-204

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With two rows of 62 copper alloy contacts, it offers secure and efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for space-saving installations, its right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your connectivity solutions with this essential component.