857-062-559-207

Heilind Number:EDA857-062-559-207
Manufacturer:EDAC
Manufacturer Number:857-062-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in even the most demanding environments. With a double row configuration and 62 positions, it offers ample connectivity options while the copper alloy contacts ensure optimal signal transmission. The right-angle mounting orientation allows for efficient PCB assembly, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications where performance is paramount. Upgrade your connectivity solutions today with this high-temp card edge connector.