857-062-559-212

Heilind Number:EDA857-062-559-212
Manufacturer:EDAC
Manufacturer Number:857-062-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 62 positions, it offers ample connectivity for your PCB needs. The right angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this connector's high amperage capacity of 5 A to power your electronic devices with efficiency and precision. A must-have in the realm of connectors, it's perfect for applications in Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity solutions with this cutting-edge component.