857-062-560-201

Heilind Number:EDA857-062-560-201
Manufacturer:EDAC
Manufacturer Number:857-062-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-062-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-062-560-201

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With two rows and 62 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and automotive settings. Upgrade your connectivity solutions with this essential component.