857-064-400-203

Heilind Number:EDA857-064-400-203
Manufacturer:EDAC
Manufacturer Number:857-064-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-400-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers secure and efficient power delivery at a maximum amperage of 5 A. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and reliable connections across its 64 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Trust in this essential component for seamless board-to-board PCB connections.