857-064-400-212

Heilind Number:EDA857-064-400-212
Manufacturer:EDAC
Manufacturer Number:857-064-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-400-212

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission with an amperage of 5 A. With two rows and 64 positions, it offers ample connectivity in a compact .156-inch pitch design. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications. Upgrade your board-to-board connections with this essential component.