857-064-420-203

Heilind Number:EDA857-064-420-203
Manufacturer:EDAC
Manufacturer Number:857-064-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-420-203

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 5A and copper alloy contacts, it ensures reliable power transmission. Its 2-row configuration with 64 positions offers ample connectivity options, while the .156" pitch and .2" row spacing allow for easy integration into your PCB setup. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector guarantees secure and efficient board-to-board connections. Upgrade your system with this essential component, a must-have in the realm of high-performance electronics.