857-064-420-207

Heilind Number:EDA857-064-420-207
Manufacturer:EDAC
Manufacturer Number:857-064-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-420-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With two rows, 64 positions, and a pitch of .156 inches, it offers ample connectivity options for your PCB applications. The straight mount orientation and .2-inch row spacing provide ease of installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board connections. Upgrade your setup with this essential component for enhanced functionality and longevity.