857-064-422-207

Heilind Number:EDA857-064-422-207
Manufacturer:EDAC
Manufacturer Number:857-064-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-422-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black color and is crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring high performance even in demanding environments. With a 5A amperage and copper alloy contact material, it guarantees efficient power transmission. Its 2-row design with a pitch of .156 inches and row spacing of .2 inches offers excellent connectivity for your PCB setup. With 64 positions available, you can easily accommodate multiple connections. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C allows for versatility in various applications. Trust in this connector for seamless board-to-board PCB connections in your projects.