857-064-422-208

Heilind Number:EDA857-064-422-208
Manufacturer:EDAC
Manufacturer Number:857-064-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-422-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable performance. With two rows and 64 positions, it offers ample connectivity for various applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial settings. Choose this connector for efficient board-to-board connections in your projects.