857-064-424-203

Heilind Number:EDA857-064-424-203
Manufacturer:EDAC
Manufacturer Number:857-064-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-424-203

Detailed Description

Easily integrate high-temp connectivity into your PCB setup with our Double Row Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With 64 positions available, it offers ample room for seamless board-to-board connections. Each contact is made from robust Copper Alloy, capable of handling up to 5 A of current with precision and efficiency. The 0.156-inch pitch and 0.2-inch row spacing facilitate straightforward installation, while the straight mount orientation streamlines your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems.