857-064-424-207

Heilind Number:EDA857-064-424-207
Manufacturer:EDAC
Manufacturer Number:857-064-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-424-207

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 64 positions spread across two rows, it offers ample connectivity for your PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Whether you need to link boards together or interface with external devices, this connector delivers uncompromising quality and performance. Trust in its straight mount orientation and black color for easy installation and integration into your systems. Upgrade your connectivity solutions with this essential component.