857-064-424-212

Heilind Number:EDA857-064-424-212
Manufacturer:EDAC
Manufacturer Number:857-064-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-424-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 64 contact positions, it offers ample connectivity for your circuit board needs. The copper alloy contact material delivers reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees seamless functionality in all conditions. Trust in this connector for efficient and secure board-to-board connections, perfect for a variety of applications.