857-064-440-201

Heilind Number:EDA857-064-440-201
Manufacturer:EDAC
Manufacturer Number:857-064-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-440-201

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector features a sleek black design and is engineered for reliability, even in the toughest environments. With a maximum amperage of 5 A, it ensures efficient power transmission. The housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees superior heat resistance and safety. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector provides seamless integration on your board. With 64 positions, it offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this connector for seamless board-to-board connections in your electronic applications.