857-064-440-204

Heilind Number:EDA857-064-440-204
Manufacturer:EDAC
Manufacturer Number:857-064-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-440-204

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for high-speed data transmission. Boasting 64 positions and a straight mount orientation, it's perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your industrial or electronic applications. Elevate your connectivity game with this essential component.