857-064-440-207

Heilind Number:EDA857-064-440-207
Manufacturer:EDAC
Manufacturer Number:857-064-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-440-207

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability even in extreme temperatures ranging from -40 to 105 °C. With two rows and 64 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial machinery or advanced electronics, this connector guarantees secure and efficient data transmission. Choose quality, choose reliability – choose our High Temp Card Edge Connector.