857-064-440-212

Heilind Number:EDA857-064-440-212
Manufacturer:EDAC
Manufacturer Number:857-064-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-440-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 5 A. With two rows of 64 positions each, it offers ample connectivity options for your board-to-board applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation streamlines the connection process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Upgrade your setup with this essential component from our range of high-quality PCB connectors.