857-064-442-202

Heilind Number:EDA857-064-442-202
Manufacturer:EDAC
Manufacturer Number:857-064-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-442-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 64 positions, offering ample connectivity. Utilizing UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Choose the straight mount orientation for easy installation. Perfect for high-temp environments, this connector is a must-have for your PCB assembly projects.