857-064-442-203

Heilind Number:EDA857-064-442-203
Manufacturer:EDAC
Manufacturer Number:857-064-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-442-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and 64 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for high-temperature environments, it operates flawlessly in a range from -40 to 105 °C. Trust in our connector to streamline your board-to-board connections with ease and efficiency.