857-064-442-208

Heilind Number:EDA857-064-442-208
Manufacturer:EDAC
Manufacturer Number:857-064-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-442-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB needs. The straight mount orientation and 64 positions ensure efficient and reliable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications requiring precision and durability. Elevate your connectivity solutions with this essential component.