857-064-442-212

Heilind Number:EDA857-064-442-212
Manufacturer:EDAC
Manufacturer Number:857-064-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-442-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and compliance with safety standards. With two rows of contact points, featuring Copper Alloy material, it guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 64 positions available for versatile setups. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your electronic assemblies with this essential component.