857-064-455-201

Heilind Number:EDA857-064-455-201
Manufacturer:EDAC
Manufacturer Number:857-064-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-455-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a vital component for your electronics assembly. Designed for reliable performance even in demanding environments, this connector is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a sleek black finish, it effortlessly blends in with your setup. Engineered for efficiency, it features two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, providing a total of 64 positions for optimal connectivity. Whether you're connecting boards or devices, this connector ensures a secure and stable link. Its straight mount orientation and high operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your connectivity solutions with this essential component.