857-064-455-203

Heilind Number:EDA857-064-455-203
Manufacturer:EDAC
Manufacturer Number:857-064-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-455-203

Detailed Description

This high-temp card edge connector is designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it can withstand temperatures ranging from -40 to 105°C. With a dual-row layout and 64 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether for industrial or commercial applications, this connector, with a 5A amperage rating, is a dependable choice for board-to-board connections. Its straight mount orientation further enhances versatility, making it a valuable component in your setup.