857-064-455-204

Heilind Number:EDA857-064-455-204
Manufacturer:EDAC
Manufacturer Number:857-064-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-455-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. Its dual-row configuration with 64 positions, .156-inch pitch, and .2-inch row spacing offers ample connectivity options. Suitable for board-to-board PCB connections, it maintains secure linkages even under extreme conditions, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy integration and count on it for seamless functionality in various applications. Elevate your connectivity solutions with this essential component.