857-064-455-207

Heilind Number:EDA857-064-455-207
Manufacturer:EDAC
Manufacturer Number:857-064-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-455-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient performance. With a black color and straight mount orientation, it seamlessly integrates into your setup. Its two rows, 64 positions, and .156-inch pitch provide ample connectivity options, while its 5A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in its quality for seamless board-to-board PCB connections.