857-064-455-208

Heilind Number:EDA857-064-455-208
Manufacturer:EDAC
Manufacturer Number:857-064-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a rugged housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures secure and efficient connectivity. Featuring a black finish and a two-row design with 64 positions, it offers ample space for versatile applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in various industries. Whether for industrial machinery or electronic devices, this connector provides a dependable solution for board-to-board connections. Choose this straight-mount orientation connector for seamless integration into your designs. Trust in its 5A amperage rating for consistent power delivery. Elevate your connectivity with this essential component.