857-064-456-201

Heilind Number:EDA857-064-456-201
Manufacturer:EDAC
Manufacturer Number:857-064-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-456-201

Detailed Description

Experience high performance and reliability with our High Temp Card Edge Connector. This sleek black connector boasts a 5A amperage, making it ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring two rows with a total of 64 positions, it offers seamless connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of PCB applications. Upgrade your connectivity solutions with this essential component.