857-064-456-203

Heilind Number:EDA857-064-456-203
Manufacturer:EDAC
Manufacturer Number:857-064-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-456-203

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance under extreme conditions. With a 5A amperage rating and durable Copper Alloy contacts, it guarantees secure power transmission. Its double-row configuration, with 64 positions and a pitch of .156 inches, allows for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while its robust construction meets the highest industry standards for quality and durability. Perfect for PCB assembly, this connector is a must-have for seamless board-to-board connections in your electronic devices.