857-064-456-204

Heilind Number:EDA857-064-456-204
Manufacturer:EDAC
Manufacturer Number:857-064-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-456-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and precision-engineered Copper Alloy contacts, this connector ensures reliable performance. With two rows and 64 positions, it offers versatile connectivity options for your projects. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for high-temperature environments. Upgrade your PCB setup with this essential component.