857-064-456-208

Heilind Number:EDA857-064-456-208
Manufacturer:EDAC
Manufacturer Number:857-064-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-456-208

Detailed Description

Upgrade your high-temperature board connections with our reliable Card Edge Connector. Designed for black, high-performance setups, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in extreme conditions. With two rows of 64 copper alloy contacts, it provides a secure and efficient link between circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an essential component for demanding applications in various industries. Elevate your connectivity game with this top-notch connector.