857-064-456-212

Heilind Number:EDA857-064-456-212
Manufacturer:EDAC
Manufacturer Number:857-064-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-456-212

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage rating of 5A, it's perfect for various electronic applications. The connector boasts a dual-row configuration with 64 positions, offering ample connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission. Its straight mount orientation and compact size make it ideal for space-constrained designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for harsh environments. Upgrade your PCB setups with this high-quality Card Edge Connector for seamless data transfer and performance.