857-064-458-201

Heilind Number:EDA857-064-458-201
Manufacturer:EDAC
Manufacturer Number:857-064-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-458-201

Detailed Description

Enhance connectivity and reliability with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing that can withstand high temperatures. The two rows of copper alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. With 64 positions available, it offers ample connectivity options for your PCB applications. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures stable performance in a variety of conditions. Perfect for industrial and electronic projects, this black connector is a vital component for seamless board-to-board connections. Elevate your designs with this essential connector.