857-064-458-202

Heilind Number:EDA857-064-458-202
Manufacturer:EDAC
Manufacturer Number:857-064-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-458-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for optimal performance in high-temperature environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches, it offers reliable power delivery at an amperage of 5 A. Featuring a total of 64 positions and a right-angle mount orientation, it ensures efficient board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of products for more innovative solutions in PCB connectivity.