857-064-458-204

Heilind Number:EDA857-064-458-204
Manufacturer:EDAC
Manufacturer Number:857-064-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-458-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable and durable solution for your electronic devices. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal performance even in high-temperature environments. With a 5A amperage capacity and Copper Alloy contact material, it guarantees efficient power transmission. Boasting two rows and 64 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing, along with right angle mount orientation, facilitate easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.