857-064-458-208

Heilind Number:EDA857-064-458-208
Manufacturer:EDAC
Manufacturer Number:857-064-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-458-208

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability, this dual-row connector features 64 positions with a pitch of .156 inches for secure board-to-board linking. The UL 94V-0 Polyphenylene Sulfide housing ensures durability in demanding environments, while the Copper Alloy contacts deliver optimal conductivity. With a current rating of 5A, it supports efficient power transmission. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.