857-064-459-201

Heilind Number:EDA857-064-459-201
Manufacturer:EDAC
Manufacturer Number:857-064-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-064-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-064-459-201

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 5A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures robust and efficient conductivity. With 64 positions spread across 2 rows and a .156-inch pitch, it's perfect for your PCB board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.